Helukabel 64124 Wire H07V2-K 1.5 mm² Yellow/Green per metre

MPN
64124
Brand
HELUKABEL
EAN-13
2050004721676
Order Code
04-3360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
10+ £0.787
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Helukabel manufactures the 64124 Wire H07V2-K, which is a single-core wire with a 1.50 mm² cross-sectional area in yellow-green colour. The wire is designed for internal and switchboard wiring applications, adhering to recognised standards. It is sold per metre, offering flexibility for customised lengths.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot