Helukabel 64123 Wire 1 x 1.50 mm² Black Sold per metre H07V2-K

Image Representative of Range

Helukabel 64123 Wire 1 x 1.50 mm² Black Sold per metre H07V2-K

MPN
64123
Brand
HELUKABEL
EAN-13
2050004725575
Order Code
04-3359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

The Helukabel 64123 Wire is a black, single copper wire with a cross-section of 1.50 mm², suitable for internal and switchboard wiring. This durable wire is sold by the metre and is compliant with five standard specifications. It is ideal for use in various electrical applications requiring robust and reliable connections.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot