Helukabel 64120 Wire H05V2-K 1x1 mm² Orange FiveNorm UK Sold/metre

MPN
64120
Brand
HELUKABEL
EAN-13
2050004724639
Order Code
04-3358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.546
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Helukabel 64120 Wire H05V2-K 1 x 1 mm² Orange is a versatile single wire designed for internal and switchboard wiring. It features a tough braid for additional protection, making it ideal for various electrical applications. This wire is sold per metre, allowing for flexible usage in projects requiring precise lengths.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot