Helukabel 64114 Wire 1x1 mm² Violet H05V2-K Sold per metre

Image Representative of Range

Helukabel 64114 Wire 1x1 mm² Violet H05V2-K Sold per metre

MPN
64114
Brand
HELUKABEL
EAN-13
2050004724677
Order Code
04-3353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

The Helukabel 64114 wire is a violet, single-core wire with a cross-section of 1 mm², designed for internal and switchboard wiring. This H05V2-K wire is heat-resistant, making it suitable for connections in environments with elevated temperatures. It is commonly used in building automation and electrical equipment where specific cable colour-coding is necessary.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot