Helukabel 64108 Wire 1 mm² Green/Yellow Sold per metre H05V2-K

Image Representative of Range

Helukabel 64108 Wire 1 mm² Green/Yellow Sold per metre H05V2-K

MPN
64108
Brand
HELUKABEL
EAN-13
2050004724622
Order Code
04-3347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Helukabel 64108 Wire is a green-yellow, flexible single-core cable used for internal and switchboard wiring. It features a cross-sectional area of 1 mm² and is sold by the metre, making it ideal for tailored installations. Typically utilised in electrical systems requiring enhanced temperature resistance and colour-coded identification.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot