Helukabel 64103 Wire 1x0.75 mm² Dark Blue H05V2-K Sold per metre

Image Representative of Range

Helukabel 64103 Wire 1x0.75 mm² Dark Blue H05V2-K Sold per metre

MPN
64103
Brand
HELUKABEL
EAN-13
2050004724752
Order Code
04-3344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 684 in stock

Helukabel manufactures the 64103 wire with a cross-section of 1 x 0.75 mm² in dark blue, sold per metre. This H05V2-K wire is suitable for internal and switchboard wiring applications. It features a durable braid design ideal for various electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.65mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot