Helukabel 64096 Wire H05V2-K 0.75mm² White per metre FÜNFNORM

MPN
64096
Brand
HELUKABEL
EAN-13
2050004724837
Order Code
04-3340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

Manufactured by Helukabel, the 64096 Wire H05V2-K features a cross-sectional area of 1 x 0.75 mm² in white. This ul single wire is suitable for switchboard and internal wiring applications. It is ideal for ensuring reliable electrical connections within control panels and equipment.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.65mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot