Helukabel 64092 Wire H05V2-K 0.75mm² Green/Yellow Per Metre

MPN
64092
Brand
HELUKABEL
EAN-13
2050004727890
Order Code
04-3336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

The Helukabel 64092 wire is a green and yellow, 0.75 mm² single wire, ideal for internal switchboard wiring and applications requiring flexible conductors. It is sold per metre and widely used for electrical installations and switchboard tasks. Manufactured to FÜNFNORM standards, it ensures reliable performance in controlled environments.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.65mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot