Helukabel 64076 Wire H05V2-K 1x0.50mm² Green/Yellow metre

MPN
64076
Brand
HELUKABEL
EAN-13
2050004724936
Order Code
04-3325
Country of Origin
Germany
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Helukabel's Wire 64076 is a 0.50 mm² green/yellow cable sold per metre. It is designed for internal wiring and switchboard wiring. The wire is ideal for applications requiring UL single wire specifications.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot