Helukabel 64075 Wire H05V2-K 1x0.50 mm² Black per metre

MPN
64075
Brand
HELUKABEL
EAN-13
2050004720594
Order Code
04-3324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,678 in stock

Helukabel manufactures the 64075 Wire H05V2-K, which features a 1 x 0.50 mm² cross-section and comes in black. It is designed for use in internal and switchboard wiring applications, suitable for control cabinets and assemblies. This wire is sold per metre and is ideal for ensuring reliable electrical connections in both industrial and domestic settings.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot