Helukabel 63443 Wire H07V2-K 1x16 mm² Blue/White Per Metre

MPN
63443
Brand
HELUKABEL
EAN-13
2050004725797
Order Code
04-3322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 13/10/2026

Helukabel manufactures the 63443 wire, which is an H07V2-K 1 x 16 mm² blue and white wire. This single wire is ideal for internal and switchboard wiring, offering reliable connection in electrical installations. Sold by the metre, it features a durable construction suitable for various wiring needs.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot