Helukabel 63438 Wire H07V2-K 1x10mm² Blue/White per metre

MPN
63438
Brand
HELUKABEL
EAN-13
2050004725902
Order Code
04-3320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Helukabel 63438 wire is a single-conductor wire with a cross-section of 1 x 10 mm² in blue and white colours, sold per metre. It's designed for internal and switchboard wiring applications, offering reliable conductivity and insulation. This wire meets five standard requirements, making it suitable for demanding electrical installations.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot