Helukabel 63434 H07V2-K Wire 1x6mm² Dark blue/White per metre

MPN
63434
Brand
HELUKABEL
EAN-13
2050004725056
Order Code
04-3318
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Manufactured by Helukabel, this dark blue and white wire features a 1 x 6 mm² cross-section for reliable performance. It is designed for internal and switchboard wiring, conforming to five standard requirements. This wire is sold per metre, making it versatile for various electrical installations.
Colour Dark blue, White
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot