Helukabel 63433 Wire H07V2-K 1x6 mm² Blue/White sold per metre

MPN
63433
Brand
HELUKABEL
EAN-13
2050004721577
Order Code
04-3317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Helukabel manufactures the H07V2-K 1 x 6 mm² wire, which features a blue-and-white colour scheme and is sold per metre. This wire is suitable for internal and switchboard wiring applications, complying with five standard norms. Ideal for use in electrical installations, it offers reliable performance for various wiring requirements.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot