Helukabel 63432 Wire 1x6 mm² White/Blue Sold per metre

Image Representative of Range

Helukabel 63432 Wire 1x6 mm² White/Blue Sold per metre

MPN
63432
Brand
HELUKABEL
EAN-13
2050004725124
Order Code
04-3316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Helukabel's H07V2-K 1 x 6 mm² wire is available in white and blue and is sold per metre. This ul single wire features a braid for switchboard and internal wiring applications. It is ideal for use in secure and efficient electrical connections due to its compliance with five standards.
Colour White, Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot