Helukabel 63430 Wire H07V2-K 1x4 mm² White/Orange Sold per metre

MPN
63430
Brand
HELUKABEL
EAN-13
2050004725308
Order Code
04-3315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Helukabel's H07V2-K wire, model 63430, is a flexible single-core cable featuring a 1 x 4 mm² cross-section with a white and orange colour scheme. It meets five standards and is ideal for internal and switchboard wiring applications. Sold per metre, this reliable and durable wire is suitable for both braid and wiring braid purposes.
Colour White, Orange
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot