Helukabel 63425 Wire H07V2-K 1x2.50 mm² White/Orange per metre

MPN
63425
Brand
HELUKABEL
EAN-13
2050004725445
Order Code
04-3311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

Helukabel manufactures the 63425 Wire H07V2-K, which is a UL single wire with a 1 x 2.50 mm² cross-section in a white and orange colour, sold by the metre. This wire is suitable for internal wiring and switchboard wiring and features a braid for added durability. It is compliant with five standard requirements, making it ideal for various electrical applications.
Colour White, Orange
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot