Helukabel 63423 Wire H07V2-K 1x2.50 mm² Blue/White Per Metre

MPN
63423
Brand
HELUKABEL
EAN-13
2050004721645
Order Code
04-3309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The Helukabel 63423 Wire H07V2-K 1 x 2.50 mm² in blue and white is a flexible, high-quality wiring option suitable for internal switchboard and general wiring applications. It features a braided design that adheres to five standard specifications for enhanced durability and performance. Sold per metre, it is ideal for complex wiring installations requiring precise and reliable connectivity.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot