Helukabel 63422 Wire H07V2-K 1x2.50mm² White/Blue per metre

Helukabel 63422 Wire H07V2-K 1x2.50mm² White/Blue per metre

MPN
63422
Brand
HELUKABEL
EAN-13
2050004725421
Order Code
04-3308
Country of Origin
Germany
View Full Product Range (78)

Discontinued


Helukabel's 63422 wire is a H07V2-K single core wire, featuring a cross-section of 1 x 2.50 mm². It is prominently used for switchboard and internal wiring applications. The wire is available in white and blue, and conforms to five standard braids, ensuring reliability in electrical installations.
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Trustpilot