Helukabel 63420 Wire H07V2-K 1x1.50mm² White/Orange per metre

MPN
63420
Brand
HELUKABEL
EAN-13
2050004720631
Order Code
04-3306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
10+ £0.796
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The Helukabel 63420 Wire, in white and orange, features a 1 x 1.50 mm² single conductor with high flexibility and reliability. It is ideal for internal and switchboard wiring applications, providing effective connections in control cabinets. Sold per metre this wire meets the Fünfnorm standard, ensuring quality and safety in electrical installations.
Colour White, Orange
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot