Helukabel 63418 Wire H07V2-K 1x1.50mm² Blue/White Per Metre

MPN
63418
Brand
HELUKABEL
EAN-13
2050004725476
Order Code
04-3304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
10+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

The Helukabel 63418 H07V2-K wire, with a cross-section of 1 x 1.50 mm² and blue colour, is ideal for internal and switchboard wiring. It is sold per metre and meets five standard wiring specifications. Common use cases include electrical installations requiring high flexibility and reliable connectivity.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot