Helukabel 63417 Wire H07V2-K 1x1.5mm² White/Blue per metre

MPN
63417
Brand
HELUKABEL
EAN-13
2050004725605
Order Code
04-3303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
10+ £0.787
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

Helukabel manufactures the 63417 Wire, an H07V2-K 1 x 1.50 mm² single-core wire available in white or blue. This wire is suitable for internal wiring and switchboard applications, sold by the metre for flexibility in installation. It features robust insulation and is designed for general wiring purposes in various electrical projects.
Colour White, Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot