Helukabel 63413 Wire H05V2-K 1x1 mm² Blue/White Per Metre

MPN
63413
Brand
HELUKABEL
EAN-13
2050004727869
Order Code
04-3300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.571
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 16 availableBack-order availability date - 14/11/2026

Helukabel manufactures the H05V2-K 1 x 1 mm² blue and white wire, sold per metre, ideal for internal and switchboard wiring applications. The wire is designed as a single, flexible conductor with temperature-resistant qualities. It is suitable for use in low-voltage installations and typically used for wiring in machinery and control panels.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot