Helukabel 63412 Wire H05V2-K 1x1mm² White/Blue sold per metre

Helukabel 63412 Wire H05V2-K 1x1mm² White/Blue sold per metre

Order Code:

04-3299

Brand: HELUKABEL MPN: 63412 EAN-13: 2050004724691

Discontinued


Helukabel 63412 Wire is a single-core, 1 mm² wire with a white and blue colour code, suited for internal and switchboard wiring applications. It is sold per metre, providing flexibility for various electrical installations. This wire is particularly used for efficient and safe internal switchboard connections.
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2000V

Trustpilot