Helukabel 63403 Wire H05V2-K 0.50 mm² Blue/White Per Metre

Order Code:

04-3294

Brand: HELUKABEL MPN: 63403 EAN-13: 2050004724882
Qty Unit Price (Ex VAT)
20+ £0.395
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Helukabel manufactures the H05V2-K 1 x 0.50 mm² wire, which is available in blue and white. It is commonly used for internal and switchboard wiring due to its reliable performance. This single-core wire is sold per metre and is ideal for use in electrical applications where flexibility is required.
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot