Helukabel 63380 Wire H07V2-K 1x16 mm² White/Dark Blue sold per metre

MPN
63380
Brand
HELUKABEL
EAN-13
2050004721737
Order Code
04-3292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 649 availableBack-order availability date - 13/10/2026

Helukabel's 63380 Wire H07V2-K is a single-core cable with a cross-section of 1 x 16 mm², available in white or dark blue. It is typically used for internal and switchboard wiring applications, providing reliable performance. Sold per metre, this wire meets five standard requirements and supports efficient electrical connections.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot