Helukabel 63378 Wire H07V2-K 1x6mm² White/Dark Blue Per Metre

MPN
63378
Brand
HELUKABEL
EAN-13
2050004725131
Order Code
04-3290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Helukabel's 63378 Wire is an H07V2-K single wire with a 6 mm² cross-section, available in white or dark blue and sold per metre. This sturdy wire is ideal for internal and switchboard wiring due to its robust insulation and flexibility. Common applications include domestic electrical installations and industrial switchboards.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot