Helukabel 63376 Wire H07V2-K 1x2.50 mm² White/Dark blue Per metre

MPN
63376
Brand
HELUKABEL
EAN-13
2050004725438
Order Code
04-3288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Helukabel's H07V2-K single wire with a cross-section of 1 x 2.50 mm² is available in white and dark blue. It is typically used for internal and switchboard wiring, providing reliable performance for electrical installations. Sold per metre, this wire is suitable for various applications requiring durable and insulated connections.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot