Helukabel 63374 Wire H05V2-K 1x1mm² White/Dark Blue Sold per metre

MPN
63374
Brand
HELUKABEL
EAN-13
2050004721539
Order Code
04-3286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Helukabel 63374 Wire H05V2-K is a single core wire with a cross-section of 1 mm², available in white and dark blue. This wire is sold by the metre and is suitable for internal wiring and switchboard wiring. It is ideal for use in electrical installations where reliable performance is required.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot