Helukabel 63373 Wire H05V2-K 1x0.75 mm² White/Dark blue per metre

Helukabel 63373 Wire H05V2-K 1x0.75 mm² White/Dark blue per metre

MPN
63373
Brand
HELUKABEL
EAN-13
2050004724851
Order Code
04-3285
Country of Origin
Germany
View Full Product Range (43)

Discontinued


The Helukabel 63373 is a high-quality wire featuring 1 x 0.75 mm² cross-section in white or dark blue. It is ideal for internal and switchboard wiring applications. This wire is sold per metre, allowing flexible purchasing for various electrical needs.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.65mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Trustpilot