Helukabel 63372 Wire H05V2-K 0.50 mm² White/Dark blue per metre

MPN
63372
Brand
HELUKABEL
EAN-13
2050004724974
Order Code
04-3284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Helukabel's Wire H05V2-K 1 x 0.50 mm² is available in white and dark blue and is sold per metre. This wire is ideal for internal and switchboard wiring applications, providing reliable conductivity. Suitable for various electrical installations, it features a flexible braid design for easy handling.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.50mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot