Easter Opening Hours and Delivery Dates here

Helukabel 63355 Wire H07V2-K 1.50mm² Red/White Per Metre

Order Code:

04-3283

Brand: HELUKABEL MPN: 63355 EAN-13: 2050004725568
Qty Unit Price (Ex VAT)
10+ £0.706
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

Helukabel manufactures the H07V2-K 1 x 1.50 mm² red/white wire, suitable for internal and switchboard wiring. This single-core wire, sold per metre, features a high-quality braid for enhanced durability. It is typically used in five standard applications requiring reliable electrical connections.
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot