Helukabel 63354 Wire H05V2-K 1x1mm² Red/White per metre

MPN
63354
Brand
HELUKABEL
EAN-13
2050004724653
Order Code
04-3282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

Helukabel's 63354 Wire H05V2-K has a cross-section of 1 x 1 mm² and comes in a red and white variant, sold per metre. It is ideal for internal and switchboard wiring, offering flexibility and durability. Typical applications include use in braid and wiring braids for electrical installations.
Colour Red, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot