Helukabel 63334 Wire H05V2-K 1x1 mm² Dark Blue/Orange Per Metre

Helukabel 63334 Wire H05V2-K 1x1 mm² Dark Blue/Orange Per Metre

Order Code:

04-3280

Brand: HELUKABEL MPN: 63334 EAN-13: 2050004721508

Discontinued


Helukabel manufactures the H05V2-K 1 x 1 mm² wire, featuring a dark blue and orange colour scheme, sold per metre. This wire is suitable for internal and switchboard wiring, providing flexibility for complex installations. It is ideal for use in electrical equipment where durability and reliable performance are required.
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Trustpilot