Helukabel 61873 HELUTHERM Cable Black 1x1.23mm² Heat-Resistant 300V

MPN
61873
Brand
HELUKABEL
EAN-13
2050004726084
Order Code
04-3279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.918
10+ £0.844
100+ £0.786
500+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Helukabel's Heat-resistant cable, HELUTHERM 145 61873, features a 1 x 1.23 mm² cross-section and comes in black, sold per metre. This cable is suitable for internal and switchboard wiring due to its heat resistance and marine and USA approvals. Its robust construction makes it ideal for use in environments requiring reliable and durable wiring solutions.
Colour Black
AWG 16AWG
Conductor Cross Section 1.23mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.40mm
Max. length sold by the metre 500m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 16
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot