Helukabel 61822 Helutherm 145 heat-resistant Cable 1x0.24mm² grey

MPN
61822
Brand
HELUKABEL
EAN-13
2050004726121
Order Code
04-3278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Helukabel's 61822 HELUTHERM 145 is a heat-resistant cable with a specification of 300V and 24 AWG, provided in grey. This single wire is ideal for internal and switchboard wiring with marine and USA approval. It is sold per metre and features a durable braid suitable for demanding environments.
Colour Grey
AWG 24AWG
Conductor Cross Section 0.24mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.50mm
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot