Helukabel 59627 Helutherm Cable 1x35 mm² black heat-resistant 600V

Image Representative of Range

Helukabel 59627 Helutherm Cable 1x35 mm² black heat-resistant 600V

MPN
59627
Brand
HELUKABEL
EAN-13
2050004726367
Order Code
04-3277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.86
10+ £13.63
100+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 04/12/2026

Helukabel's Heat-resistant cable HELUTHERM 145 features a single-core design with a 35 mm² cross-section, providing excellent durability up to 600V. The cable is suitable for internal and switchboard wiring, with marine and USA approvals, ensuring reliable performance in demanding environments. Its heat resistance makes it ideal for applications requiring high-temperature endurance.
Colour Black
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 10.80mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot