Helukabel 59599 HELUTHERM 145 heat-resistant Cable 1x16 mm² black

MPN
59599
Brand
HELUKABEL
EAN-13
2050004726275
Order Code
04-3276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.77
100+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Helukabel's HELUTHERM 145 cable, item 59599, is a heat-resistant single wire designed for internal and switchboard wiring. This 1 x 16 mm² black cable is sold per metre and supports 600V, making it suitable for marine and USA wiring applications. Its durable braid construction ensures reliability in high-temperature environments.
Colour Black
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.50mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot