Helukabel 59598 HELUTHERM 145 Cable 1x16 mm² green heat-resistant

MPN
59598
Brand
HELUKABEL
EAN-13
2050004726268
Order Code
04-3275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £5.94
100+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

The Helukabel HELUTHERM 145 is a heat-resistant single wire cable with a 16 mm² cross-section, available in green. It is designed for high-temperature applications, featuring marine approval and suitability for the USA. Typical uses include internal wiring and switchboard wiring, ensuring reliable performance in challenging environments.
Colour Green
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.50mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot