Helukabel 59588 HELUTHERM Cable heat-resistant 1x10 mm² red per metre

MPN
59588
Brand
HELUKABEL
EAN-13
2050004726251
Order Code
04-3274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Helukabel's HELUTHERM 145 is a heat-resistant cable featuring a single 10 mm² wire, available in red. Designed for internal and switchboard wiring, it withstands high temperatures and is approved for marine and USA applications. This versatile cable is sold per metre, ensuring flexibility for various installations.
Colour Red
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.40mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot