Helukabel 59584 Helutherm 145 Cable heat-resistant 1 G 10 mm² Yellow/Green

MPN
59584
Brand
HELUKABEL
EAN-13
2050004726244
Order Code
04-3272
Country of Origin
Germany
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Helukabel's heat-resistant cable, HELUTHERM 145, features a single 10 mm² conductor in yellow/green colouring. This high-quality cable, listed as part number 59584, is suitable for internal and switchboard wiring applications, and offers exceptional durability with marine and USA approvals. It is sold per metre, making it ideal for customised electrical installations that require reliable heat resistance.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.40mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot