Helukabel 59580 Helutherm Cable heat-resistant 1x6 mm² Green/metre

Helukabel 59580 Helutherm Cable heat-resistant 1x6 mm² Green/metre

Order Code:

04-3271

Brand: HELUKABEL MPN: 59580 EAN-13: 2050004726398

Discontinued


The Helukabel HEUTHERM 145 1 x 6 mm² Green is a heat-resistant cable designed for internal wiring and switchboard applications. It features a wiring braid for enhanced durability and is suitable for use in marine and USA environments. Sold by metre, this cable is ideal for installations requiring reliable temperature endurance up to 600V.
Colour Green
AWG Not Specified
Conductor Cross Section 6mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Trustpilot