Helukabel 59574 Helutherm Cable 1x6 mm² Red Heat-resistant 600V metre

Image Representative of Range

Helukabel 59574 Helutherm Cable 1x6 mm² Red Heat-resistant 600V metre

MPN
59574
Brand
HELUKABEL
EAN-13
2050004726411
Order Code
04-3270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Helukabel 59574 is a heat-resistant cable designed for internal and switchboard wiring. With a cross-section of 1 x 6 mm², it offers robust performance up to 600V and is suitable for marine and USA applications. This red cable is sold per metre, ideal for environments requiring durable and reliable installation.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot