Helukabel 59571 Helutherm Cable heat-resistant 1x6mm² black per metre

MPN
59571
Brand
HELUKABEL
EAN-13
2050004720709
Order Code
04-3269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Helukabel 59571 HELUTHERM 145 is a heat-resistant cable with a single 6 mm² wire in black, specifically designed for internal and switchboard wiring. It is marine and USA approved, making it suitable for demanding environments. Typical applications include use in situations where reliable performance is needed under high temperatures.
Colour Black
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot