Helukabel 59570 Helutherm Cable heat-resistant 1 G 6 mm² Yellow-Green

MPN
59570
Brand
HELUKABEL
EAN-13
2050004726404
Order Code
04-3268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Helukabel 59570 HELUTHERM 145 is a heat-resistant 600V cable, featuring a single 6 mm² conductor in a yellow-green sheath. It is designed for internal and switchboard wiring, suitable for marine and USA applications. This durable cable, sold per metre, ensures reliable performance in demanding environments.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot