Helukabel 59557 Helutherm Heat-resistant Cable 1x4mm² Black per metre

MPN
59557
Brand
HELUKABEL
EAN-13
2050004726381
Order Code
04-3267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Helukabel HELUTHERM 145 cable is a heat-resistant single wire with a 4 mm² cross-section, ideal for demanding environments. It features high-temperature compliance and a robust black sheath, suitable for internal and switchboard wiring. Designed for marine and USA applications, this cable guarantees reliability and safety under extreme conditions.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot