Helukabel 59552 Helutherm 145 heat-resistant Cable 1x2.5mm² Green

MPN
59552
Brand
HELUKABEL
EAN-13
2050004726305
Order Code
04-3265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Helukabel's HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 2.50 mm² in green, sold per metre. It is suitable for internal and switchboard wiring, offering reliable performance in demanding environments. The cable is rated for 600V and has received marine and USA approvals, making it ideal for rigorous applications.
Colour Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.60mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot