Helukabel 59548 Helutherm 145 heat-resistant Cable 1x2.50 mm² grey

MPN
59548
Brand
HELUKABEL
EAN-13
2050004726329
Order Code
04-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Helukabel HELUTHERM 145 is a heat-resistant cable ideal for internal and switchboard wiring. With specifications of 1 x 2.50 mm² and a grey colour, it is manufactured for durability and marine approval. It's suitable for environments requiring robust and reliable cables, like the USA and marine applications.
Colour Grey
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.60mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot