Helukabel 59544 Helutherm 145 Cable 600V 1x2.5 mm² Blue Heat-resistant

Helukabel 59544 Helutherm 145 Cable 600V 1x2.5 mm² Blue Heat-resistant

MPN
59544
Brand
HELUKABEL
EAN-13
2050004726282
Order Code
04-3262
Country of Origin
Germany
View Full Product Range (53)

Discontinued


Helukabel's heat-resistant cable HELUTHERM 145 is designed for high-temperature environments, featuring a 1 x 2.50 mm² blue single wire construction. This cable is ideal for internal and switchboard wiring applications, offering both marine and USA approvals. Sold per metre, it ensures reliable performance in demanding settings.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.60mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Trustpilot