Helukabel 59542 HELUTHERM Cable 1x2.5mm² Heat-resistant Yellow/Green

Image Representative of Range

Helukabel 59542 HELUTHERM Cable 1x2.5mm² Heat-resistant Yellow/Green

MPN
59542
Brand
HELUKABEL
EAN-13
2050004726312
Order Code
04-3260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.33
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,540 in stock

The Helukabel Helutherm 145 cable is a heat-resistant single wire with a 2.50 mm² cross-section, available in yellow-green. Designed for internal and switchboard wiring, it is suitable for marine and USA applications. Sold per metre, it is ideal for environments demanding heat-resistant and durable wiring solutions.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.60mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot